
DAT-31R5A-SP+ | |
|---|---|
DigiKey Part Number | 3157-DAT-31R5A-SP+TR-ND - Tape & Reel (TR) 3157-DAT-31R5A-SP+CT-ND - Cut Tape (CT) 3157-DAT-31R5A-SP+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAT-31R5A-SP+ |
Description | DGTL STEP ATTEN 31.5DB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31.5dB 0 Hz ~ 4 GHz 50 Ohms 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 31.5dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 20-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,896.00000 | ¥2,896 |
| 20 | ¥1,216.15000 | ¥24,323 |
| 50 | ¥1,110.66000 | ¥55,533 |
| 100 | ¥1,023.08000 | ¥102,308 |
| 200 | ¥999.19000 | ¥199,838 |
| 500 | ¥987.20000 | ¥493,600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥841.95233 | ¥2,525,857 |
| Unit Price without JCT: | ¥2,896.00000 |
|---|---|
| Unit Price with JCT: | ¥3,185.60000 |











