
5752-0-00-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-5752-0-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 5752-0-00-80-00-00-03-0 |
Description | STANDARD I.C. PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.012" (0.30mm) Dia |
Category | Length - Below Flange 0.125" (3.18mm) |
Manufacturer Mill-Max Manufacturing Corp. | Length - Overall 0.330" (8.38mm) |
Series | Flange Diameter 0.060" (1.52mm) |
Packaging Bulk | Mounting Hole Diameter 0.057" (1.45mm) |
Part Status Active | Mounting Type Through Hole |
Terminal Type PC Pin | Termination Solder |
Terminal Style Double End | Insulation Non-Insulated |
Pin Size - Above Flange 0.012" (0.30mm) Dia | Contact Material Brass Alloy |
Pin Size - Below Flange 0.018" (0.46mm) Dia | Contact Finish Tin |
Length - Above Flange 0.185" (4.70mm) | Contact Finish Thickness 200.0µin (5.08µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥304.21400 | ¥304,214 |
| Unit Price without JCT: | ¥304.21400 |
|---|---|
| Unit Price with JCT: | ¥334.63540 |

