New Product
6 Position Spring Piston Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

872-22-006-10-012101

DigiKey Part Number
54-872-22-006-10-012101-ND
Manufacturer
Manufacturer Product Number
872-22-006-10-012101
Description
100" PITCH, SINGLE ROW, THROUGH-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Mill-Max Manufacturing Corp.
Number of Rows
1
Series
Mounting Type
Through Hole
Packaging
Tube
Material
Brass Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥2,875.00000¥2,875
13¥2,398.53846¥31,181
26¥2,284.07692¥59,386
52¥2,175.07692¥113,104
104¥2,071.30769¥215,416
260¥1,941.74615¥504,854
507¥1,852.47732¥939,206
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥2,875.00000
Unit Price with JCT:¥3,162.50000