Similar

853-43-084-10-001000 | |
|---|---|
DigiKey Part Number | 853-43-084-10-001000-ND |
Manufacturer | |
Manufacturer Product Number | 853-43-084-10-001000 |
Description | CONN RCPT 84POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 84 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.158" (4.01mm) |
Connector Type | Contact Length - Post 0.102" (2.60mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 853-83-084-10-001101 | Preci-Dip | 0 | 853-83-084-10-001101-ND | ¥2,678.49333 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥4,690.52000 | ¥234,526 |
| Unit Price without JCT: | ¥4,690.52000 |
|---|---|
| Unit Price with JCT: | ¥5,159.57200 |


