24 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

851-44-024-30-002000

DigiKey Part Number
851-44-024-30-002000-ND
Manufacturer
Manufacturer Product Number
851-44-024-30-002000
Description
CONN RCPT 24POS 0.05 TIN SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
851-44-024-30-002000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.149" (3.78mm)
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Insulation Material
Polyamide (PA46), Nylon 4/6
Number of Positions
Contact Shape
Circular
Number of Positions Loaded
All
Contact Material
Brass Alloy
Pitch - Mating
Contact Finish Thickness - Post
200.0µin (5.08µm)
Number of Rows
1
Base Product Number
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
50¥3,116.44000¥155,822
Unit Price without JCT:¥3,116.44000
Unit Price with JCT:¥3,428.08400