
850-40-049-10-001000 | |
|---|---|
DigiKey Part Number | 850-40-049-10-001000-ND |
Manufacturer | |
Manufacturer Product Number | 850-40-049-10-001000 |
Description | CONN HEADER VERT 49POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 49 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 850-40-049-10-001000 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.118" (3.00mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Overall Contact Length 0.319" (8.10mm) |
Part Status Active | Insulation Height 0.087" (2.20mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass Alloy |
Number of Positions Loaded All | Insulation Material Polyamide (PA46), Nylon 4/6 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥2,604.30000 | ¥130,215 |
| Unit Price without JCT: | ¥2,604.30000 |
|---|---|
| Unit Price with JCT: | ¥2,864.73000 |

