
850-10-047-30-001000 | |
|---|---|
DigiKey Part Number | 850-10-047-30-001000-ND |
Manufacturer | |
Manufacturer Product Number | 850-10-047-30-001000 |
Description | CONN HEADER SMD 47POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 47 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 850-10-047-30-001000 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.118" (3.00mm) |
Packaging Bulk | Insulation Height 0.087" (2.20mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass Alloy |
Number of Rows 1 | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥3,779.00000 | ¥188,950 |
| Unit Price without JCT: | ¥3,779.00000 |
|---|---|
| Unit Price with JCT: | ¥4,156.90000 |

