
8369-0-15-80-34-27-04-0 | |
|---|---|
DigiKey Part Number | 54-8369-0-15-80-34-27-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 8369-0-15-80-34-27-04-0 |
Description | STANDARD I.C. RECEPTACLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.084" (2.13mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.090" (2.29mm) |
Series | Tail Diameter 0.030" (0.76mm) |
Packaging Bulk | Socket Depth 0.220" (5.59mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.475" (12.07mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | Base Product Number |
Pin Hole Diameter 0.064" (1.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥170.20400 | ¥170,204 |
| Unit Price without JCT: | ¥170.20400 |
|---|---|
| Unit Price with JCT: | ¥187.22440 |

