
821-22-022-10-004101 | |
---|---|
DigiKey Part Number | ED8201-22-ND |
Manufacturer | |
Manufacturer Product Number | 821-22-022-10-004101 |
Description | CONN SPRING PISTON 22POS PCB |
Customer Reference | |
Detailed Description | 22 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 821-22-022-10-004101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 22 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,149.00000 | ¥2,149 |
10 | ¥1,826.10000 | ¥18,261 |
25 | ¥1,711.72000 | ¥42,793 |
50 | ¥1,629.98000 | ¥81,499 |
100 | ¥1,552.22000 | ¥155,222 |
250 | ¥1,455.10400 | ¥363,776 |
500 | ¥1,385.72000 | ¥692,860 |
1,000 | ¥1,319.66900 | ¥1,319,669 |
Unit Price without JCT: | ¥2,149.00000 |
---|---|
Unit Price with JCT: | ¥2,363.90000 |