
811-22-047-30-002101 | |
|---|---|
DigiKey Part Number | ED8112-47-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 811-22-047-30-002101 |
Description | CONN SPRING PISTON 47POS SMD |
Customer Reference | |
Detailed Description | 47 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-047-30-002101 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 47 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,110.00000 | ¥4,110 |
| 10 | ¥3,492.60000 | ¥34,926 |
| 25 | ¥3,273.84000 | ¥81,846 |
| 50 | ¥3,117.64000 | ¥155,882 |
| 100 | ¥2,968.92000 | ¥296,892 |
| 250 | ¥2,938.78800 | ¥734,697 |
| Unit Price without JCT: | ¥4,110.00000 |
|---|---|
| Unit Price with JCT: | ¥4,521.00000 |

