
5522-0-15-80-09-27-10-0 | |
---|---|
DigiKey Part Number | 5522-0-15-80-09-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 5522-0-15-80-09-27-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.018" (0.38mm ~ 0.46mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.170" (4.32mm) | |
Accepts Pin Diameter | 0.015" ~ 0.018" (0.38mm ~ 0.46mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.040" (1.02mm) | |
Flange Diameter | 0.056" (1.42mm) | |
Tail Diameter | - | |
Socket Depth | 0.170" (4.32mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥170.00000 | ¥170 |
10 | ¥145.20000 | ¥1,452 |
25 | ¥136.04000 | ¥3,401 |
50 | ¥129.54000 | ¥6,477 |
100 | ¥123.35000 | ¥12,335 |
250 | ¥115.61200 | ¥28,903 |
500 | ¥110.08800 | ¥55,044 |
1,000 | ¥104.83200 | ¥104,832 |
3,000 | ¥97.01433 | ¥291,043 |
Unit Price without JCT: | ¥170.00000 |
---|---|
Unit Price with JCT: | ¥187.00000 |