
4553-0-15-80-21-27-10-0 | |
|---|---|
DigiKey Part Number | 4553-0-15-80-21-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 4553-0-15-80-21-27-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Press-Fit |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.031" (0.79mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.055" (1.40mm) |
Series | Socket Depth 0.083" (2.11mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 30.0µin (0.76µm) |
Termination Press-Fit | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.170" (4.32mm) | Base Product Number |
Accepts Pin Diameter 0.015" ~ 0.022" (0.38mm ~ 0.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥124.02900 | ¥124,029 |
| Unit Price without JCT: | ¥124.02900 |
|---|---|
| Unit Price with JCT: | ¥136.43190 |

