
415-93-272-41-003000 | |
|---|---|
DigiKey Part Number | 41593-27241003000-ND |
Manufacturer | |
Manufacturer Product Number | 415-93-272-41-003000 |
Description | SOCKET DUAL INLINE LOW PRO 72POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72 (2 x 36) Pos DIP, 0.1" (2.54mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin-Lead |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.1" (2.54mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 72 (2 x 36) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.095" (2.41mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥3,955.58000 | ¥197,779 |
| Unit Price without JCT: | ¥3,955.58000 |
|---|---|
| Unit Price with JCT: | ¥4,351.13800 |

