
399-10-157-10-009000 | |
|---|---|
DigiKey Part Number | ED8564-57-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 399-10-157-10-009000 |
Description | CONN HEADER R/A 57POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 57 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.157" (4.00mm) |
Packaging Bulk | Contact Length - Post 0.126" (3.20mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 1 | Contact Material Brass Alloy |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,350.00000 | ¥2,350 |
| 10 | ¥1,996.90000 | ¥19,969 |
| 100 | ¥1,697.42000 | ¥169,742 |
| 500 | ¥1,594.50000 | ¥797,250 |
| Unit Price without JCT: | ¥2,350.00000 |
|---|---|
| Unit Price with JCT: | ¥2,585.00000 |







