
360-10-117-00-001000 | |
---|---|
DigiKey Part Number | 360-10-117-00-001000-ND |
Manufacturer | |
Manufacturer Product Number | 360-10-117-00-001000 |
Description | CONN HDR SLOT 17POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 17 Position Header Connector Slotted Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Slotted | |
Number of Positions | 17 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | ¥2,710.66000 | ¥135,533 |
Unit Price without JCT: | ¥2,710.66000 |
---|---|
Unit Price with JCT: | ¥2,981.72600 |