
350-40-102-00-001000 | |
|---|---|
DigiKey Part Number | 350-40-102-00-001000-ND |
Manufacturer | |
Manufacturer Product Number | 350-40-102-00-001000 |
Description | CONN HEADER VERT 2POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.166" (4.22mm) |
Series | Contact Length - Post 0.156" (3.96mm) |
Packaging Bulk | Overall Contact Length 0.477" (12.12mm) |
Part Status Active | Insulation Height 0.110" (2.79mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass Alloy |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,287.00000 | ¥2,287 |
| 10 | ¥1,943.90000 | ¥19,439 |
| 100 | ¥1,652.35000 | ¥165,235 |
| 500 | ¥1,475.11600 | ¥737,558 |
| 1,000 | ¥1,404.80500 | ¥1,404,805 |
| Unit Price without JCT: | ¥2,287.00000 |
|---|---|
| Unit Price with JCT: | ¥2,515.70000 |

