
3400-0-00-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 3400-0-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 3400-0-00-80-00-00-03-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.890" (22.61mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.072" (1.83mm) |
Series | Mounting Hole Diameter 0.057" (1.45mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Double End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.030" (0.76mm) Dia | Contact Finish Tin |
Pin Size - Below Flange 0.020" (0.51mm) Dia | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Above Flange 0.169" (4.29mm) | Base Product Number |
Length - Below Flange 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥100.84800 | ¥100,848 |
| Unit Price without JCT: | ¥100.84800 |
|---|---|
| Unit Price with JCT: | ¥110.93280 |

