
2803-2-00-01-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2803-200010000070-ND |
Manufacturer | |
Manufacturer Product Number | 2803-2-00-01-00-00-07-0 |
Description | TERM TURRET SINGLE L=4.75MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.187" (4.75mm) Tin-Lead |
Datasheet | Datasheet |
Category | Flange Diameter 0.187" (4.75mm) |
Manufacturer Mill-Max Manufacturing Corp. | Diameter - Turret Head 0.140" (3.56mm) |
Series | Staking Side OD 0.110" (2.79mm) |
Packaging Bulk | Staking Side ID 0.067" (1.70mm) |
Part Status Active | Mounting Hole Diameter 0.113" (2.87mm) |
Terminal Type Single End | Board Thickness 0.062" (1.57mm) |
Number of Turrets Single | Contact Material Brass Alloy |
Length - Above Board 0.187" (4.75mm) | Contact Finish Tin-Lead |
Length - Below Flange 0.109" (2.77mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.296" (7.52mm) | Insulation Non-Insulated |
Mounting Type Through Hole | Base Product Number |
Termination Swage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1519-2 | Keystone Electronics | 3,261 | 36-1519-2-ND | ¥182.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥106.36700 | ¥106,367 |
| Unit Price without JCT: | ¥106.36700 |
|---|---|
| Unit Price with JCT: | ¥117.00370 |


