
2713-4-00-80-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2713-4-00-80-00-00-07-0-ND |
Manufacturer | |
Manufacturer Product Number | 2713-4-00-80-00-00-07-0 |
Description | TERM TURRET DBL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Double End 0.281" (7.14mm) Tin |
Datasheet | Datasheet |
Category | Termination Swage |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.156" (3.96mm) |
Series | Diameter - Turret Head 0.070" (1.78mm), 0.109" (2.77mm) |
Packaging Bulk | Mounting Hole Diameter 0.094" (2.39mm) |
Part Status Active | Board Thickness 0.125" (3.18mm) |
Terminal Type Double End | Contact Material Brass Alloy |
Number of Turrets Double | Contact Finish Tin |
Length - Above Board 0.281" (7.14mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Below Flange 0.320" (8.13mm) | Insulation Non-Insulated |
Length - Overall 0.601" (15.27mm) | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥135.75400 | ¥135,754 |
| Unit Price without JCT: | ¥135.75400 |
|---|---|
| Unit Price with JCT: | ¥149.32940 |

