cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2503-3-00-50-00-00-07-0

DigiKey Part Number
2503-300500000070-ND
Manufacturer
Manufacturer Product Number
2503-3-00-50-00-00-07-0
Description
TERM TURRET SINGLE L=4.75MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.187" (4.75mm) Tin-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Single End
Number of Turrets
Single
Length - Above Board
0.187" (4.75mm)
Length - Below Flange
0.141" (3.58mm)
Length - Overall
0.328" (8.33mm)
Mounting Type
Through Hole
Termination
Swage
Flange Diameter
0.125" (3.18mm)
Diameter - Turret Head
0.075" (1.91mm)
Staking Side OD
0.078" (1.98mm)
Staking Side ID
0.055" (1.40mm)
Mounting Hole Diameter
0.082" (2.08mm)
Board Thickness
0.094" (2.39mm)
Contact Material
Brass Alloy
Contact Finish
Tin-Lead
Contact Finish Thickness
300.0µin (7.62µm)
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,000¥71.82700¥71,827
Manufacturers Standard Package
Unit Price without JCT:¥71.82700
Unit Price with JCT:¥79.00970