
2503-3-00-44-00-00-07-0 | |
---|---|
DigiKey Part Number | 2503-300440000070-ND |
Manufacturer | |
Manufacturer Product Number | 2503-3-00-44-00-00-07-0 |
Description | TERM TURRET SINGLE L=4.75MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.187" (4.75mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.187" (4.75mm) | |
Length - Below Flange | 0.141" (3.58mm) | |
Length - Overall | 0.328" (8.33mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.125" (3.18mm) | |
Diameter - Turret Head | 0.075" (1.91mm) | |
Staking Side OD | 0.078" (1.98mm) | |
Staking Side ID | 0.055" (1.40mm) | |
Mounting Hole Diameter | 0.082" (2.08mm) | |
Board Thickness | 0.094" (2.39mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 300.0µin (7.62µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥146.00000 | ¥146 |
10 | ¥124.50000 | ¥1,245 |
25 | ¥116.76000 | ¥2,919 |
50 | ¥111.14000 | ¥5,557 |
100 | ¥105.83000 | ¥10,583 |
250 | ¥99.20000 | ¥24,800 |
500 | ¥94.46200 | ¥47,231 |
1,000 | ¥89.95100 | ¥89,951 |
3,000 | ¥83.24133 | ¥249,724 |
Unit Price without JCT: | ¥146.00000 |
---|---|
Unit Price with JCT: | ¥160.60000 |