
2362-3-01-01-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2362-301010000070-ND |
Manufacturer | |
Manufacturer Product Number | 2362-3-01-01-00-00-07-0 |
Description | CONN PC PIN CIRC .094DIA TINLEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin-Lead 0.094" (2.39mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.094" (2.39mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.067" (1.70mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.094" (2.39mm) |
Terminal Style Single End, Slotted | Contact Material Brass Alloy |
Pin Size - Above Flange 0.094" (2.39mm) Dia | Contact Finish Tin-Lead |
Length - Above Flange 0.156" (3.96mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Below Flange 0.115" (2.92mm) | Base Product Number |
Length - Overall 0.271" (6.88mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1526-3 | Keystone Electronics | 8,586 | 36-1526-3-ND | ¥120.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥83.38400 | ¥83,384 |
| Unit Price without JCT: | ¥83.38400 |
|---|---|
| Unit Price with JCT: | ¥91.72240 |


