
1618-2-57-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-1618-2-57-15-00-00-03-0TR-ND - Tape & Reel (TR) 54-1618-2-57-15-00-00-03-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1618-2-57-15-00-00-03-0 |
Description | .118" DIAMETER TARGET DISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Category | Pad Layout Dimension Circular - 0.118" (2.99mm) Dia, 0.045" (1.14mm) H |
Manufacturer Mill-Max Manufacturing Corp. | Contact Material Brass Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Contact Type Contact Pad | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥171.00000 | ¥171 |
| 10 | ¥145.40000 | ¥1,454 |
| 25 | ¥136.28000 | ¥3,407 |
| 50 | ¥129.80000 | ¥6,490 |
| 100 | ¥123.58000 | ¥12,358 |
| 250 | ¥115.83200 | ¥28,958 |
| 500 | ¥110.29800 | ¥55,149 |
| 1,000 | ¥105.02900 | ¥105,029 |
| 2,500 | ¥98.45440 | ¥246,136 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,125 | ¥93.59434 | ¥479,671 |
| 10,250 | ¥89.13073 | ¥913,590 |
| 15,375 | ¥86.61938 | ¥1,331,773 |
| Unit Price without JCT: | ¥171.00000 |
|---|---|
| Unit Price with JCT: | ¥188.10000 |











