
1434-0-15-01-30-27-10-0 | |
|---|---|
DigiKey Part Number | 1434-015013027100-ND |
Manufacturer | |
Manufacturer Product Number | 1434-0-15-01-30-27-10-0 |
Description | CONN PIN RCPT .015-.025 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.055" (1.40mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.072" (1.83mm) |
Series | Tail Diameter 0.038" (0.97mm) |
Packaging Bulk | Socket Depth 0.148" (3.76mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.166" (4.22mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | Base Product Number |
Pin Hole Diameter 0.043" (1.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥121.72600 | ¥121,726 |
| Unit Price without JCT: | ¥121.72600 |
|---|---|
| Unit Price with JCT: | ¥133.89860 |

