
0463-0-15-01-21-27-04-0 | |
|---|---|
DigiKey Part Number | 0463-015012127040-ND |
Manufacturer | |
Manufacturer Product Number | 0463-0-15-01-21-27-04-0 |
Description | CONN PIN RCPT .015-.022 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.043" (1.09mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.055" (1.40mm) |
Series | Tail Diameter 0.020" (0.51mm) |
Packaging Bulk | Socket Depth 0.093" (2.36mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.156" (3.96mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | Base Product Number |
Pin Hole Diameter 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥209.00000 | ¥209 |
| 10 | ¥178.30000 | ¥1,783 |
| 25 | ¥167.12000 | ¥4,178 |
| 50 | ¥159.14000 | ¥7,957 |
| 100 | ¥151.54000 | ¥15,154 |
| 250 | ¥142.04400 | ¥35,511 |
| 500 | ¥135.25600 | ¥67,628 |
| 1,000 | ¥128.79900 | ¥128,799 |
| 3,000 | ¥119.19400 | ¥357,582 |
| Unit Price without JCT: | ¥209.00000 |
|---|---|
| Unit Price with JCT: | ¥229.90000 |

