
0298-2-15-80-06-27-10-0 | |
|---|---|
DigiKey Part Number | 0298-2-15-80-06-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0298-2-15-80-06-27-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.032" (0.56mm ~ 0.81mm) Standard Tail Swage |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.060" (1.52mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.094" (2.39mm) |
Series | Tail Diameter 0.026" (0.66mm) |
Packaging Bulk | Socket Depth 0.150" (3.81mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Gold |
Termination Swage | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.387" (9.83mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.022" ~ 0.032" (0.56mm ~ 0.81mm) | Base Product Number |
Pin Hole Diameter 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥219.70100 | ¥219,701 |
| Unit Price without JCT: | ¥219.70100 |
|---|---|
| Unit Price with JCT: | ¥241.67110 |

