
MIKROE-6538 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6538-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6538 |
Description | XPORT ETH CLICK - XE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | XP1001000-05R Ethernet Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | Ethernet | |
Utilized IC / Part | XP1001000-05R | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | UART Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥24,762.00000 | ¥24,762 |
| Unit Price without JCT: | ¥24,762.00000 |
|---|---|
| Unit Price with JCT: | ¥27,238.20000 |

