
MIKROE-4742 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4742-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4742 |
Description | BRUSHLESS 16 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LB11685AV Motor Controller/Driver Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | LB11685AV | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,991.00000 | ¥2,991 |
| Unit Price without JCT: | ¥2,991.00000 |
|---|---|
| Unit Price with JCT: | ¥3,290.10000 |

