STM32F101ZG STM32F1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-4657

DigiKey Part Number
1471-MIKROE-4657-ND
Manufacturer
Manufacturer Product Number
MIKROE-4657
Description
MCU CARD 13 FOR STM32 STM32F101Z
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
STM32F101ZG STM32F1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M3
Platform
-
Utilized IC / Part
STM32F101ZG
Mounting Type
Socket
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥13,960.00000¥13,960
Manufacturers Standard Package
Unit Price without JCT:¥13,960.00000
Unit Price with JCT:¥15,356.00000