
8Y48072007 | |
|---|---|
DigiKey Part Number | 887-8Y48072007TR-ND - Tape & Reel (TR) 887-8Y48072007CT-ND - Cut Tape (CT) 887-8Y48072007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Y48072007 |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48 MHz Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥121.00000 | ¥121 |
| 10 | ¥105.40000 | ¥1,054 |
| 25 | ¥99.64000 | ¥2,491 |
| 50 | ¥95.50000 | ¥4,775 |
| 100 | ¥91.54000 | ¥9,154 |
| 250 | ¥86.56800 | ¥21,642 |
| 500 | ¥82.98600 | ¥41,493 |
| 1,000 | ¥79.55500 | ¥79,555 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥74.40467 | ¥223,214 |
| 6,000 | ¥71.33067 | ¥427,984 |
| 9,000 | ¥69.59278 | ¥626,335 |
| 15,000 | ¥67.46440 | ¥1,011,966 |
| 21,000 | ¥66.09914 | ¥1,388,082 |
| Unit Price without JCT: | ¥121.00000 |
|---|---|
| Unit Price with JCT: | ¥133.10000 |









