LM386 - 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-234

DigiKey Part Number
1471-1154-ND
Manufacturer
Manufacturer Product Number
MIKROE-234
Description
EVAL BOARD FOR LM386
Customer Reference
Detailed Description
LM386 - 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Obsolete
Amplifier Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
5V
Utilized IC / Part
LM386
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.