



MAX25460EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX25460EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX25460EVKIT# |
Description | EVAL BOARD FOR MAX25460 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX25460 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V ~ 6V | |
Current - Output | 1.5A | |
Voltage - Input | 4.5V ~ 28V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX25460 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥10,403.00000 | ¥10,403 |
| Unit Price without JCT: | ¥10,403.00000 |
|---|---|
| Unit Price with JCT: | ¥11,443.30000 |

