
JANTXV1N6106US | |
|---|---|
DigiKey Part Number | 150-JANTXV1N6106US-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANTXV1N6106US |
Description | TVS DIODE 7.6VWM 15.23VC SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 15.23V Clamp 32.78A Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N6106US Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 7.6V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 9.03V | Package / Case SQ-MELF, B |
Voltage - Clamping (Max) @ Ipp 15.23V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 32.78A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥4,012.92000 | ¥401,292 |
| Unit Price without JCT: | ¥4,012.92000 |
|---|---|
| Unit Price with JCT: | ¥4,414.21200 |

