
MTFC128GAZAOTD-AAT TR | |
---|---|
DigiKey Part Number | 557-MTFC128GAZAOTD-AATTR-ND - Tape & Reel (TR) 557-MTFC128GAZAOTD-AATTRCT-ND - Cut Tape (CT) 557-MTFC128GAZAOTD-AATTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTFC128GAZAOTD-AAT TR |
Description | IC FLASH 1TBIT UFS2.1 |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Tbit UFS2.1 52 MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 128G x 8 | |
Memory Interface | UFS2.1 | |
Clock Frequency | 52 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥7,925.03000 | ¥15,850,060 |
Unit Price without JCT: | ¥7,925.03000 |
---|---|
Unit Price with JCT: | ¥8,717.53300 |