
MTFC128GAPALPH-AAT | |
---|---|
DigiKey Part Number | 557-MTFC128GAPALPH-AAT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC128GAPALPH-AAT |
Description | IC FLASH 1TBIT MMC |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Tbit MMC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 128G x 8 | |
Memory Interface | MMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16,384.00000 | ¥16,384 |
10 | ¥15,105.50000 | ¥151,055 |
25 | ¥14,607.64000 | ¥365,191 |
50 | ¥14,237.90000 | ¥711,895 |
100 | ¥13,875.27000 | ¥1,387,527 |
Unit Price without JCT: | ¥16,384.00000 |
---|---|
Unit Price with JCT: | ¥18,022.40000 |