
MT9HTF6472AY-53EB3 | |
|---|---|
DigiKey Part Number | 557-1235-ND |
Manufacturer | |
Manufacturer Product Number | MT9HTF6472AY-53EB3 |
Description | MODULE DDR2 SDRAM 512MB 240UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR2 SDRAM 512MB 240-UDIMM |
Datasheet | Datasheet |
EDA/CAD Models | MT9HTF6472AY-53EB3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | DDR2 SDRAM | |
Memory Size | 512MB | |
Transfer Rate (Mb/s, MT/s, MHz) | 533 | |
Package / Case | 240-UDIMM |

