Parametric Equivalent



MT48LC4M32B2B5-6A AIT:L | |
|---|---|
DigiKey Part Number | MT48LC4M32B2B5-6AAIT:L-ND |
Manufacturer | |
Manufacturer Product Number | MT48LC4M32B2B5-6A AIT:L |
Description | IC DRAM 128MBIT PAR 90VFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 167 MHz 5.4 ns 90-VFBGA (8x13) |
Datasheet | Datasheet |
Category | Clock Frequency 167 MHz |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Bulk | Access Time 5.4 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 4M x 32 | Supplier Device Package 90-VFBGA (8x13) |
Memory Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT48LC4M32B2B5-6A AAT:L TR | Micron Technology Inc. | 3 | 557-1949-1-ND | ¥2,779.00000 | Parametric Equivalent |


