MT47H128M16RT-3:C is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ¥2,256.84689
Datasheet

Upgrade


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ¥2,071.88840
Datasheet

Upgrade


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ¥2,428.71770
Datasheet

Upgrade


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ¥2,228.44520
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 204
Unit Price: ¥4,637.00000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 525
Unit Price: ¥3,757.00000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: ¥2,316.13280
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 114
Unit Price: ¥4,298.00000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: ¥2,643.66840
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 95
Unit Price: ¥2,337.00000
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ¥1,790.36080
Datasheet
SDRAM - DDR2 Memory IC 2Gbit Parallel 333 MHz 450 ps 84-FBGA (9x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT47H128M16RT-3:C

DigiKey Part Number
MT47H128M16RT-3:C-ND
Manufacturer
Manufacturer Product Number
MT47H128M16RT-3:C
Description
IC DRAM 2GBIT PARALLEL 84FBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 2Gbit Parallel 333 MHz 450 ps 84-FBGA (9x12.5)
Datasheet
 Datasheet
EDA/CAD Models
MT47H128M16RT-3:C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Clock Frequency
333 MHz
Write Cycle Time - Word, Page
15ns
Access Time
450 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-FBGA (9x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes