
MT46H128M32L2MC-6 WT:B | |
|---|---|
DigiKey Part Number | MT46H128M32L2MC-6WT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT46H128M32L2MC-6 WT:B |
Description | IC DRAM 4GBIT PARALLEL 240WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 4Gbit Parallel 166 MHz 5 ns 240-WFBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MT46H128M32L2MC-6 WT:B Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -25°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR | Package / Case |
Memory Size | Supplier Device Package 240-WFBGA (14x14) |
Memory Organization 128M x 32 | Base Product Number |

