Similar

MT45W2MW16PGA-70 IT TR | |
|---|---|
DigiKey Part Number | 557-1317-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT45W2MW16PGA-70 IT TR |
Description | IC PSRAM 32MBIT PARALLEL 48VFBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 32Mbit Parallel 70 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | MT45W2MW16PGA-70 IT TR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tape & Reel (TR) | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology PSRAM (Pseudo SRAM) | Supplier Device Package 48-VFBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 2M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS66WVE2M16EALL-70BLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1400-ND | ¥1,260.00000 | Similar |


