
MT44K32M18RB-093 IT:A | |
|---|---|
DigiKey Part Number | MT44K32M18RB-093IT:A-ND |
Manufacturer | |
Manufacturer Product Number | MT44K32M18RB-093 IT:A |
Description | IC DRAM 576MBIT PAR 168BGA |
Customer Reference | |
Detailed Description | DRAM Memory IC 576Mbit Parallel 1.066 GHz 10 ns 168-BGA (13.5x13.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT44K32M18RB-093 IT:A Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 1.066 GHz |
Packaging Tray | Access Time 10 ns |
Part Status Obsolete | Voltage - Supply 1.28V ~ 1.42V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology DRAM | Supplier Device Package 168-BGA (13.5x13.5) |
Memory Size | Base Product Number |
Memory Organization 32M x 18 |

