MFR Recommended

MT40A256M16LY-062E AAT:F | |
|---|---|
DigiKey Part Number | MT40A256M16LY-062EAAT:F-ND |
Manufacturer | |
Manufacturer Product Number | MT40A256M16LY-062E AAT:F |
Description | IC DRAM 4GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 4Gbit Parallel 1.6 GHz 19 ns 96-FBGA (7.5x13.5) |
Datasheet | Datasheet |
Category | Clock Frequency 1.6 GHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Bulk | Access Time 19 ns |
Part Status Obsolete | Voltage - Supply 1.14V ~ 1.26V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR4 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 256M x 16 | Supplier Device Package 96-FBGA (7.5x13.5) |
Memory Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT40A512M16TD-062E AAT:R | Micron Technology Inc. | 0 | 557-MT40A512M16TD-062EAAT:R-ND | ¥105.00000 | MFR Recommended |


