
MT29F256G08EBHBFJ4-3ITF:B TR | |
|---|---|
DigiKey Part Number | 557-MT29F256G08EBHBFJ4-3ITF:BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29F256G08EBHBFJ4-3ITF:B TR |
Description | IC FLASH 256GBIT PAR 132VBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 256Gbit Parallel 333 MHz 132-VBGA (12x18) |
Category | Memory Organization 32G x 8 |
Mfr | Memory Interface Parallel |
Packaging Tape & Reel (TR) | Clock Frequency 333 MHz |
Part Status Obsolete | Voltage - Supply 2.5V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (TLC) | Supplier Device Package 132-VBGA (12x18) |
Memory Size | Base Product Number |

