MT29F1G08ABBDAH4-IT:D TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 870
Unit Price: ¥437.00000
63 VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F1G08ABBDAH4-IT:D TR

DigiKey Part Number
MT29F1G08ABBDAH4-IT:DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT29F1G08ABBDAH4-IT:D TR
Description
IC FLASH 1GBIT PARALLEL 63VFBGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 1Gbit Parallel 63-VFBGA (9x11)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
128M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
63-VFBGA (9x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types