M29W320DB70ZA6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Macronix
In Stock: 1,784
Unit Price: ¥514.00000
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: ¥489.83521
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M29W320DB70ZA6

DigiKey Part Number
497-3605-ND
Manufacturer
Manufacturer Product Number
M29W320DB70ZA6
Description
IC FLASH 32MBIT PARALLEL 63TFBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit Parallel 70 ns 63-TFBGA (7x11)
Datasheet
 Datasheet
EDA/CAD Models
M29W320DB70ZA6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
4M x 8, 2M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
63-TFBGA (7x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes