M29F800DT55N6E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Macronix
In Stock: 4,169
Unit Price: ¥1,374.00000
Datasheet
FLASH - NOR Memory IC 8Mbit Parallel 55 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M29F800DT55N6E

DigiKey Part Number
M29F800DT55N6E-ND
Manufacturer
Manufacturer Product Number
M29F800DT55N6E
Description
IC FLASH 8MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit Parallel 55 ns 48-TSOP
EDA/CAD Models
M29F800DT55N6E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8, 512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes