
ZL40205LDG1 | |
---|---|
DigiKey Part Number | ZL40205LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL40205LDG1 |
Description | IC CLK BUFFER 1:6 750MHZ 32QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 750 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 750 MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥902.00000 | ¥902 |
25 | ¥752.32000 | ¥18,808 |
100 | ¥727.67000 | ¥72,767 |
Unit Price without JCT: | ¥902.00000 |
---|---|
Unit Price with JCT: | ¥992.20000 |