Similar

ZL30406QGG1 | |
|---|---|
DigiKey Part Number | ZL30406QGG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL30406QGG1 |
Description | IC SONET/SDH 64-TQFP |
Customer Reference | |
Detailed Description | SONET/SDH IC 155.52MHz 1 Output 64-TQFP (10x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | SONET/SDH | |
Input | CMOS | |
Output | CML, CMOS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 155.52MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |


