Parametric Equivalent
Parametric Equivalent

USB5816CT/KD | |
|---|---|
DigiKey Part Number | USB5816CT/KDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB5816CT/KD |
Description | IC USB HUB CNTRL I2C/SPI 100VQFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 I2C, SPI Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | I2C, SPI | |
Standards | USB 3.1 | |
Voltage - Supply | 1.08V ~ 1.32V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 100-VFQFN Exposed Pad | |
Supplier Device Package | 100-VQFN (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥1,107.17240 | ¥2,767,931 |
| Unit Price without JCT: | ¥1,107.17240 |
|---|---|
| Unit Price with JCT: | ¥1,217.88964 |


