
USB3316B-GJ-TR | |
---|---|
cms-digikey-product-number | 638-1061-2-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | USB3316B-GJ-TR |
cms-description | IC TRANSCEIVER 25VFBGA |
cms-customer-reference | |
cms-detailed-description | Transceiver USB 2.0 25-VFBGA (3x3) |
Datasheet | Datasheet |
cms-eda-cad-models | USB3316B-GJ-TR Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 1.62V ~ 1.98V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-VFBGA | |
Supplier Device Package | 25-VFBGA (3x3) | |
Base Product Number |